PIC16C641-20/TQ
vs
PIC16C641-20E/JW
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
R-CDIP-T28
JESD-609 Code
e0
e3
Length
10 mm
Number of I/O Lines
22
22
Number of Terminals
44
28
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
DIP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
ROM (words)
2048
ROM Programmability
UVPROM
UVPROM
Speed
20 MHz
20 MHz
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
Terminal Position
QUAD
DUAL
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
DIP
Package Description
0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-28
Pin Count
28
Compare PIC16C641-20/TQ with alternatives
Compare PIC16C641-20E/JW with alternatives