PIC16C58AT-04JW vs PIC16C58A-04E/SO feature comparison

PIC16C58AT-04JW Microchip Technology Inc

Buy Now Datasheet

PIC16C58A-04E/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP18,.4
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T18 R-PDSO-G18
Number of I/O Lines 12 12
Number of Terminals 18 18
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
ROM Programmability UVPROM OTPROM
Speed 4 MHz 4 MHz
Supply Current-Max 2.5 mA 3.3 mA
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code No
Boundary Scan NO
CPU Family PIC
JESD-609 Code e0
Length 11.58 mm
On Chip Program ROM Width 12
Package Equivalence Code SOP18,.4
RAM (bytes) 73
ROM (words) 2048
Seated Height-Max 2.64 mm
Supply Voltage-Nom 5 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.51 mm

Compare PIC16C58AT-04JW with alternatives

Compare PIC16C58A-04E/SO with alternatives