PIC16C58A-04E/SO vs PIC16C58A04I/SOXXX feature comparison

PIC16C58A-04E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C58A04I/SOXXX Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP18,.4
Pin Count 18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e0 e0
Length 11.58 mm 11.58 mm
Number of I/O Lines 12 12
Number of Terminals 18 18
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 73 73
ROM (words) 2048 2048
ROM Programmability OTPROM UVPROM
Seated Height-Max 2.64 mm
Speed 4 MHz 1 MHz
Supply Current-Max 3.3 mA 3.3 mA
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 5 V 5.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.51 mm 7.51 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C58A-04E/SO with alternatives

Compare PIC16C58A04I/SOXXX with alternatives