PIC16C56T/SO
vs
PIC16C56-/SO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
SOP, SOP18,.4
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
Length
11.53 mm
11.53 mm
Number of I/O Lines
12
12
Number of Terminals
18
18
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
25
25
RAM (words)
25
ROM (words)
1024
1024
ROM Programmability
EPROM
UVPROM
Seated Height-Max
2.64 mm
Speed
40 MHz
5 MHz
Supply Voltage-Max
6.25 V
5.5 V
Supply Voltage-Min
2 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
18
ECCN Code
3A991.A.2
CPU Family
PIC
Number of DMA Channels
Number of Timers
1
Package Equivalence Code
SOP18,.4
Qualification Status
Not Qualified
Compare PIC16C56T/SO with alternatives
Compare PIC16C56-/SO with alternatives