PIC16C56-/SO vs PIC16C56T-I/SO feature comparison

PIC16C56-/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C56T-I/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP18,.4 SOP, SOP18,.4
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Length 11.53 mm 11.55 mm
Number of DMA Channels
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 1024 1024
ROM Programmability UVPROM UVPROM
Speed 5 MHz 5 MHz
Supply Voltage-Max 5.5 V 6.25 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Width 7.5 mm

Compare PIC16C56-/SO with alternatives

Compare PIC16C56T-I/SO with alternatives