PIC16C55AT-20I/SO
vs
PIC16C55A-20/SP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP28,.4
DIP, DIP28,.3
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDIP-T28
JESD-609 Code
e3
e3
Length
17.87 mm
34.67 mm
Moisture Sensitivity Level
1
Number of I/O Lines
20
20
Number of Terminals
28
28
On Chip Program ROM Width
12
12
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
24
24
ROM (words)
512
512
ROM Programmability
EPROM
OTPROM
Screening Level
ISO/TS-16949
Seated Height-Max
2.64 mm
4.06 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
3
3
Factory Lead Time
6 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Microchip
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of Timers
1
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
RAM (words)
24
Supply Current-Max
3.3 mA
Compare PIC16C55AT-20I/SO with alternatives
Compare PIC16C55A-20/SP with alternatives