Part Details for PIC16C55A-20/SP by Microchip Technology Inc
Overview of PIC16C55A-20/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C55A-20/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3397
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C55A-20/SP RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
PIC16C55A-20/SP-ND
|
DigiKey | IC MCU 8BIT 768B OTP 28SPDIP Min Qty: 240 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7750 | Buy Now |
DISTI #
PIC16C55A-20/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C55A-20/SP) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6100 / $2.7500 | Buy Now |
DISTI #
579-PIC16C55A-20/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 20 MHz SPDIP-28 RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
PIC16C55A-20/SP
|
Microchip Technology Inc | MCU CMOS 28LD .5K 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4575 Alternates Available |
|
$2.3500 / $2.7500 | Buy Now |
DISTI #
70573993
|
RS | IC MCU 8BIT 768B OTP 28SDIP | Microchip Technology Inc. PIC16C55A-20/SP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.6600 | RFQ |
|
Future Electronics | PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller -SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 15 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.6400 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 20 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 28-SPDIP. RoHS: Compliant | 4575 Factory Stock |
|
$2.6200 / $3.3100 | Buy Now |
|
NAC | 768 B OTP, 24 RAM, 20 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 3660 |
|
$2.7100 / $3.2600 | Buy Now |
DISTI #
PIC16C55A-20/SP
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SPDIP Tube (Alt: PIC16C55A-20/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16C55A-20/SP
PIC16C55A-20/SP CAD Models
PIC16C55A-20/SP Part Data Attributes
|
PIC16C55A-20/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55A-20/SP
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
RAM (words) | 24 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.06 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55A-20/SP
This table gives cross-reference parts and alternative options found for PIC16C55A-20/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55A-20/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55A-20I/SP301 | Microcontroller | Microchip Technology Inc | PIC16C55A-20/SP vs PIC16C55A-20I/SP301 |
PIC16C55A-20E/SP123 | Microcontroller | Microchip Technology Inc | PIC16C55A-20/SP vs PIC16C55A-20E/SP123 |
PIC16C55A-20/SP301 | Microcontroller | Microchip Technology Inc | PIC16C55A-20/SP vs PIC16C55A-20/SP301 |
PIC16C55A-20E/SP301 | Microcontroller | Microchip Technology Inc | PIC16C55A-20/SP vs PIC16C55A-20E/SP301 |
PIC16C55A-20E/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16C55A-20/SP vs PIC16C55A-20E/SP |