PIC16C54-LPE/P301
vs
PIC16C54-LPS/SO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP-18
0.300 INCH, PLASTIC, SOIC-18
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
0.032 MHz
0.04 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T18
R-PDSO-G18
Length
22.8 mm
11.53 mm
Number of I/O Lines
12
12
Number of Terminals
18
18
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
512
512
ROM Programmability
EPROM
OTPROM
Screening Level
ISO/TS-16949
Seated Height-Max
4.32 mm
Speed
40 MHz
0.25 MHz
Supply Voltage-Max
6 V
6.25 V
Supply Voltage-Min
2.5 V
5 V
Supply Voltage-Nom
3.25 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
18
Additional Feature
ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
Number of Serial I/Os
On Chip Data RAM Width
8
Qualification Status
Not Qualified
RAM (bytes)
25
RAM (words)
25
Supply Current-Max
0.04 mA
Terminal Finish
Matte Tin (Sn)
Compare PIC16C54-LPE/P301 with alternatives
Compare PIC16C54-LPS/SO with alternatives