PIC16C54-LPE/P301 vs PIC16C54-LPI/P feature comparison

PIC16C54-LPE/P301 Microchip Technology Inc

Buy Now Datasheet

PIC16C54-LPI/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-18 DIP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC16
Clock Frequency-Max 0.032 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDIP-T18
Length 22.8 mm 22.8 mm
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 2
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512 512
ROM Programmability EPROM OTPROM
Screening Level ISO/TS-16949
Seated Height-Max 4.32 mm 4.32 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 6 V 6.25 V
Supply Voltage-Min 2.5 V 5 V
Supply Voltage-Nom 3.25 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 18
ECCN Code EAR99
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts
Number of Serial I/Os
On Chip Data RAM Width 8
Package Equivalence Code DIP18,.3
RAM (bytes) 25
RAM (words) 25
Supply Current-Max 0.04 mA

Compare PIC16C54-LPE/P301 with alternatives

Compare PIC16C54-LPI/P with alternatives