PIC16C54-LP/JW301 vs PIC16C54-LPE/JW feature comparison

PIC16C54-LP/JW301 Microchip Technology Inc

Buy Now Datasheet

PIC16C54-LPE/JW Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-18 DIP, DIP18,.3
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 0.2 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-CDIP-T18 R-CDIP-T18
Length 22.86 mm 22.987 mm
Number of DMA Channels
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Program ROM Width 12 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512 512
ROM Programmability UVPROM UVPROM
Screening Level ISO/TS-16949 ISO/TS-16949
Seated Height-Max 4.95 mm
Speed 40 MHz 0.01 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code DIP
Pin Count 18
Package Equivalence Code DIP18,.3
Qualification Status Not Qualified
RAM (bytes) 25

Compare PIC16C54-LP/JW301 with alternatives

Compare PIC16C54-LPE/JW with alternatives