PIC12HV609-E/MD
vs
PIC12F629-E/SN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
SOIC
Package Description
4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
OPERATE AT 4MHZ AT 2VMIN
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC12
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
6
6
Number of Terminals
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
SOP
Package Equivalence Code
SOLCC8,.15,32
SOP8,.23
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
64
64
ROM (words)
1792
1792
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.75 mm
Speed
20 MHz
20 MHz
Supply Current-Max
3.4 mA
3 mA
Supply Voltage-Max
5 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
NO
Number of External Interrupts
1
Number of Timers
5
On Chip Data RAM Width
8
Screening Level
TS 16949
Compare PIC12HV609-E/MD with alternatives
Compare PIC12F629-E/SN with alternatives