PIC12F629-I/P022
vs
PIC12F629P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP-8
DIP-8
Pin Count
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
CAN ALSO OPERATE AT 4MHZ AT 2VMIN SUPPLY AND 10MHZ AT 3V MIN SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Low Power Mode
NO
NO
Number of External Interrupts
1
Number of I/O Lines
6
6
Number of Terminals
8
8
Number of Timers
2
2
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
64
64
ROM (words)
1792
1792
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
5.334 mm
Speed
20 MHz
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC12F629-I/P022 with alternatives
Compare PIC12F629P with alternatives