PIC12F629-E/SN vs PIC12F629-C/SN feature comparison

PIC12F629-E/SN Microchip Technology Inc

Buy Now Datasheet

PIC12F629-C/SN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
SOIC-8 SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
4 Weeks
Microchip
NO NO
OPERATE AT 4MHZ AT 2VMIN OPERATE AT 4MHZ AT 2VMIN
8 8
NO NO
PIC12 PIC12
20 MHz 20 MHz
NO NO
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm 4.9 mm
NO NO
1 1
1 1
6 6
8 8
5 5
8 8
8 8
125 °C 70 °C
-40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.23 SOP8,.23
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified
64 64
1792 1792
FLASH FLASH
TS 16949 TS 16949
1.75 mm 1.75 mm
20 MHz 20 MHz
3 mA 3 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE COMMERCIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
3.9 mm 3.9 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC12F629-E/SN with alternatives

Compare PIC12F629-C/SN with alternatives