PIC12F508-I/MS
vs
PIC12F508T-E/MSG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
CPU Family
PIC12
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
6
Number of Terminals
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
25
25
ROM (words)
768
768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.1 mm
1.1 mm
Speed
4 MHz
4 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
On Chip Data RAM Width
8
RAM (words)
25
Screening Level
TS 16949
Compare PIC12F508-I/MS with alternatives
Compare PIC12F508T-E/MSG with alternatives