PIC12F508-I/MS
vs
ACE1202MX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MSOP
SOIC
Package Description
LEAD FREE, PLASTIC, MSOP-8
PLASTIC, SOIC-14
Pin Count
8
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
CPU Family
PIC12
ACE1202
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PDSO-G8
R-PDSO-G14
JESD-609 Code
e3
e0
Length
3 mm
8.65 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
8
Number of Terminals
8
14
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.19
SOP14,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
25
64
ROM (words)
768
2048
ROM Programmability
FLASH
EEPROM
Seated Height-Max
1.1 mm
1.75 mm
Speed
4 MHz
1 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
2.7 V
Supply Voltage-Nom
5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER
Base Number Matches
1
1
Boundary Scan
NO
Supply Current-Max
2 mA
Compare PIC12F508-I/MS with alternatives
Compare ACE1202MX with alternatives