PIC12C671T-10/SM vs PIC12C671T-10/P feature comparison

PIC12C671T-10/SM Microchip Technology Inc

Buy Now Datasheet

PIC12C671T-10/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.208 INCH, PLASTIC, SO-8 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 10 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 5.28 mm 9.46 mm
Moisture Sensitivity Level 1
Number of I/O Lines 6 5
Number of Terminals 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 1024 1024
ROM Programmability OTPROM OTPROM
Screening Level TS 16949
Seated Height-Max 2.03 mm 4.32 mm
Speed 10 MHz 10 MHz
Supply Current-Max 2.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.21 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC12C671T-10/SM with alternatives

Compare PIC12C671T-10/P with alternatives