PIC12C508-04I/JWG vs PIC12C508-04E/JWG feature comparison

PIC12C508-04I/JWG Microchip Technology Inc

Buy Now Datasheet

PIC12C508-04E/JWG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-CDIP-T8 R-CDIP-T8
JESD-609 Code e3 e3
Length 13.21 mm 13.21 mm
Number of I/O Lines 6 6
Number of Terminals 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability UVPROM UVPROM
Seated Height-Max 4.7 mm 4.7 mm
Speed 4 MHz 4 MHz
Supply Current-Max 2.4 mA 2.4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC12C508-04I/JWG with alternatives

Compare PIC12C508-04E/JWG with alternatives