Part Details for PIC12C508-04I/JWG by Microchip Technology Inc
Overview of PIC12C508-04I/JWG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC12C508-04I/JWG
PIC12C508-04I/JWG CAD Models
PIC12C508-04I/JWG Part Data Attributes:
|
PIC12C508-04I/JWG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508-04I/JWG
Microchip Technology Inc
8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e3 | |
Length | 13.21 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.7 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C508-04I/JWG
This table gives cross-reference parts and alternative options found for PIC12C508-04I/JWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508-04I/JWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LC508A04E/JW | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12LC508A04E/JW |
PIC12C508-04I/JW | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12C508-04I/JW |
PIC12LC508A-04/JW | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12LC508A-04/JW |
PIC12C508-04/JW | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12C508-04/JW |
PIC12C508-04E/JWG | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12C508-04E/JWG |
PIC12C508A/JW | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12C508A/JW |
PIC12LC508A-04I/JW | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12LC508A-04I/JW |
PIC12C508-04E/JW | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12C508-04E/JW |
PIC12C508/JW | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | Microchip Technology Inc | PIC12C508-04I/JWG vs PIC12C508/JW |