PIC10F220TE/MC vs PIC10F220-E/P feature comparison

PIC10F220TE/MC Microchip Technology Inc

Buy Now Datasheet

PIC10F220-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DIP
Package Description 2 X 3 MM, 0.5 PITCH, DFN-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Total Weight 17 486.7
Category CO2 Kg 11.6 11.6
CO2 197.2 5645.719999999999
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 92 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4, 1309-64-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC10 PIC10
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-N8 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 mm 9.271 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of I/O Lines 4 4
Number of Terminals 8 8
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.12,20 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16 16
ROM (words) 384 384
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 5.334 mm
Speed 8 MHz 8 MHz
Supply Current-Max 1.5 mA 1.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 2 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
parentfamilyid 1365185
Factory Lead Time 5 Weeks
kg CO2e/kg 11.6
Average Weight (mg) 569.675
CO2e (mg) 6608.23
Samacsys Description 8-bit Microcontrollers - MCU 384 B FL 16 RAM
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-03-07 16:10:32

Compare PIC10F220TE/MC with alternatives

Compare PIC10F220-E/P with alternatives