-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K4978
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC10F220-E/P Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 | Buy Now |
DISTI #
PIC10F220-E/P-ND
|
DigiKey | IC MCU 8BIT 384B FLASH 8DIP Min Qty: 840 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8000 | Buy Now |
DISTI #
PIC10F220-E/P
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC10F220-E/P) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7111 / $0.8900 | Buy Now |
DISTI #
579-PIC10F220-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 384 B FL 16 RAM RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
PIC10F220-E/P
|
Microchip Technology Inc | 8 PIN, 0.375 KB STD FLASH, 16 RAM, 4 I/O, PB FREE, Projected EOL: 2034-03-17 RoHS: Compliant pbFree: Yes |
13460 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70573238
|
RS | 384B Flash, 16B RAM, 4 I/O, 8bit ADC | Microchip Technology Inc. PIC10F220-E/P RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 8MHz - 4 I/O - 384B (256 x 12) FLASH - 16 x 8 RAM - 2 to 5.5V - 8-PDIP. RoHS: Compliant | 13440 Factory Stock |
|
$0.8780 / $1.2800 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 384B FLASH 8DIP | 13460 |
|
RFQ | |
|
NAC | 384B Flash, 16B RAM, 4 I/O, 8bit ADC - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 10740 |
|
$0.8000 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F220-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F220-E/P
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F220-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F220-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F220-I/P | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | PIC10F220-E/P vs PIC10F220-I/P |
PIC10F220TE/P | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | PIC10F220-E/P vs PIC10F220TE/P |