PI90LV3486WE vs MC3487N-10 feature comparison

PI90LV3486WE Pericom Semiconductor Corporation

Buy Now Datasheet

MC3487N-10 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25 DIP,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-422-A; FED STD 1020
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3
Length 9.9 mm 19.305 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 0.002 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4.7 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 15 mA 85 mA
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.885 mm 7.62 mm
Base Number Matches 1 1
Differential Output YES
Driver Number of Bits 4
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Transmit Delay-Max 20 ns

Compare PI90LV3486WE with alternatives

Compare MC3487N-10 with alternatives