PI90LV048AW
vs
SN65LVDS32BDR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOIC-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Low Current-Max
0.002 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
3.2 ns
6 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
15 mA
23 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.885 mm
3.9 mm
Base Number Matches
4
2
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.00001 A
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Time@Peak Reflow Temperature-Max (s)
30
Compare PI90LV048AW with alternatives
Compare SN65LVDS32BDR with alternatives