PI90LV031AWE vs LTC489CSW#TR feature comparison

PI90LV031AWE Diodes Incorporated

Buy Now Datasheet

LTC489CSW#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ANALOG DEVICES INC
Package Description SOP, SOP16,.25 SOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-644; IEEE 1596.3 EIA-449; EIA-530; V.35
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.25 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2 ns
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 4 ns
Width 3.81 mm 7.5 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 235
Receiver Number of Bits 4
Time@Peak Reflow Temperature-Max (s) 20

Compare PI90LV031AWE with alternatives

Compare LTC489CSW#TR with alternatives