PI90LV031AWE
vs
LTC488ISW#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
LINEAR TECHNOLOGY CORP
Package Description
SOP, SOP16,.25
0.300 INCH, PLASTIC, SOP-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
NO
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-644; IEEE 1596.3
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
9.9 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
2 ns
55 ns
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
4 ns
Width
3.81 mm
7.5 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
16
Manufacturer Package Code
SW
Output Low Current-Max
0.004 A
Peak Reflow Temperature (Cel)
235
Receiver Number of Bits
4
Supply Current-Max
10 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare PI90LV031AWE with alternatives
Compare LTC488ISW#TR with alternatives