PI90LV031AWE vs 5962-9164001QEA feature comparison

PI90LV031AWE Diodes Incorporated

Buy Now Datasheet

5962-9164001QEA Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP16,.25 CERAMIC, DIP-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES NO
Driver Number of Bits 4
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-644; IEEE 1596.3 EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3 e0
Length 9.9 mm 19.56 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 0.25 V
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Qualified
Receive Delay-Max 2 ns 27 ns
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 4 ns
Width 3.81 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
Output Low Current-Max 0.006 A
Output Polarity TRUE
Receiver Number of Bits 4
Screening Level MIL-PRF-38535 Class Q
Supply Current-Max 15 mA
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare PI90LV031AWE with alternatives

Compare 5962-9164001QEA with alternatives