PI74SSTUA32864NB
vs
SSTU32864EC,518
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
LFBGA, BGA96,6X16,32
LFBGA,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
13.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
3
Number of Bits
25
25
Number of Functions
1
1
Number of Terminals
96
96
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
2 ns
2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.48 mm
1.5 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
5.5 mm
fmax-Min
350 MHz
450 MHz
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
96
Manufacturer Package Code
SOT536-1
Compare PI74SSTUA32864NB with alternatives
Compare SSTU32864EC,518 with alternatives
SSTU32864EC,518 vs SSTUH32864EC/G,557
SSTU32864EC,518 vs SSTU32864EC/G
SSTU32864EC,518 vs SSTUH32864EC,551
SSTU32864EC,518 vs SSTUH32864EC,557
SSTU32864EC,518 vs ICSSSTU32866YHT
SSTU32864EC,518 vs ICSSSTUF32866EHLFT
SSTU32864EC,518 vs SSTU32866EC
SSTU32864EC,518 vs SSTUH32864EC,518
SSTU32864EC,518 vs ICSSTUF32864EHLFT