SSTU32864EC,518 vs SSTUH32864EC/G,557 feature comparison

SSTU32864EC,518 NXP Semiconductors

Buy Now Datasheet

SSTUH32864EC/G,557 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code BGA BGA
Package Description LFBGA, LFBGA, BGA96,6X16,32
Pin Count 96 96
Manufacturer Package Code SOT536-1 SOT-536-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
Family SSTU SSTU
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 13.5 mm 13.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 25 14
Number of Functions 1 1
Number of Terminals 96 96
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 2 ns 1.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
fmax-Min 450 MHz 450 MHz
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 2
Output Characteristics OPEN-DRAIN
Package Equivalence Code BGA96,6X16,32
Technology CMOS

Compare SSTU32864EC,518 with alternatives

Compare SSTUH32864EC/G,557 with alternatives