PI74SSTU32864NB vs ICSSSTUA32864BHLFT feature comparison

PI74SSTU32864NB Pericom Semiconductor Corporation

Buy Now Datasheet

ICSSSTUA32864BHLFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LFBGA, BGA96,6X16,32 LFBGA,
Pin Count 96 96
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
Family SSTU SSTU
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e0 e1
Length 13.5 mm 13.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 3 3
Number of Bits 25 25
Number of Functions 1 1
Number of Terminals 96 96
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 2.35 ns 1.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.5 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
fmax-Min 270 MHz 410 MHz
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare PI74SSTU32864NB with alternatives

Compare ICSSSTUA32864BHLFT with alternatives