PI74FCT823BTP vs P74FCT823BD feature comparison

PI74FCT823BTP Pericom Semiconductor Corporation

Buy Now Datasheet

P74FCT823BD Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERFORMANCE SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.85 mm 31.75 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 100000000 Hz 83300000 Hz
Max I(ol) 0.048 A 0.064 A
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 7.5 ns 7.5 ns
Propagation Delay (tpd) 15 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare PI74FCT823BTP with alternatives

Compare P74FCT823BD with alternatives