PI74FCT823BTP
vs
P74FCT823CTPC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
PERFORMANCE SEMICONDUCTOR CORP
Package Description
,
DIP, DIP24,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
Load Capacitance (CL)
300 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.048 A
0.064 A
Number of Bits
10
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
16.3 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIP
Pin Count
24
Additional Feature
WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE O/P'S
JESD-609 Code
e0
Length
31.9405 mm
Max Frequency@Nom-Sup
83300000 Hz
Package Equivalence Code
DIP24,.3
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
4.318 mm
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare P74FCT823CTPC with alternatives