PI74FCT399TQ
vs
IDT54FCT399ATEB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
DFP
Package Description
SSOP, SSOP16,.25
DFP, FL16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
FCT
FCT
JESD-30 Code
R-PDSO-G16
R-GDFP-F16
JESD-609 Code
e0
e0
Length
4.9 mm
10.16 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max I(ol)
0.048 A
0.032 A
Number of Bits
4
4
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
DFP
Package Equivalence Code
SSOP16,.25
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK
Prop. Delay@Nom-Sup
10 ns
7.5 ns
Propagation Delay (tpd)
10 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.159 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
6.731 mm
Base Number Matches
2
1
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Screening Level
38535Q/M;38534H;883B
Compare PI74FCT399TQ with alternatives
Compare IDT54FCT399ATEB with alternatives