IDT54FCT399ATEB vs 5962-9221202MFA feature comparison

IDT54FCT399ATEB Integrated Device Technology Inc

Buy Now Datasheet

5962-9221202MFA Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP DFP
Package Description DFP, FL16,.3 DFP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER FOUR 2:1 MUX FOLLOWED BY REGISTER
Family FCT FCT
JESD-30 Code R-GDFP-F16 R-GDFP-F16
JESD-609 Code e0 e0
Length 10.16 mm 10.16 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.032 A
Number of Bits 4 4
Number of Functions 1 1
Number of Inputs 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.159 mm 2.159 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.731 mm 6.731 mm
Base Number Matches 1 1

Compare IDT54FCT399ATEB with alternatives

Compare 5962-9221202MFA with alternatives