PI74FCT2821BTQEX
vs
IDTQS74FCT2821CTQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SSOP,
SSOP, SSOP24,.24
Pin Count
24
24
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Load Capacitance (CL)
300 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
0.012 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Power Supply Current-Max (ICC)
16.3 mA
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Length
8.6868 mm
Moisture Sensitivity Level
1
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
12.5 ns
Seated Height-Max
1.7272 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.635 mm
Width
3.937 mm
Compare PI74FCT2821BTQEX with alternatives
Compare IDTQS74FCT2821CTQ with alternatives