PI74FCT2821BTQEX vs IDT74FCT2821DTQ feature comparison

PI74FCT2821BTQEX Pericom Semiconductor Corporation

Buy Now Datasheet

IDT74FCT2821DTQ Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP, SSOP24,.24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Load Capacitance (CL) 300 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Power Supply Current-Max (ICC) 16.3 mA
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 8.65 mm
Max Frequency@Nom-Sup 166700000 Hz
Moisture Sensitivity Level 1
Package Code SSOP
Package Equivalence Code SSOP24,.24
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 4.2 ns
Propagation Delay (tpd) 4.2 ns
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm
Width 3.9116 mm

Compare PI74FCT2821BTQEX with alternatives

Compare IDT74FCT2821DTQ with alternatives