IDT74FCT2821DTQ vs QS74FCT2821ATQ8 feature comparison

IDT74FCT2821DTQ Integrated Device Technology Inc

Buy Now Datasheet

QS74FCT2821ATQ8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP24,.24 SSOP, SSOP24,.24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 8.65 mm 8.6868 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 166700000 Hz
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24 SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Prop. Delay@Nom-Sup 4.2 ns 10 ns
Propagation Delay (tpd) 4.2 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9116 mm 3.937 mm
Base Number Matches 1 1
Packing Method TR

Compare IDT74FCT2821DTQ with alternatives

Compare QS74FCT2821ATQ8 with alternatives