PI74AVCH16827K
vs
PI74AVC+16821A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
TSSOP
Package Description
TSSOP, TSSOP56,.25,16
TSSOP, TSSOP56,.3,20
Pin Count
48
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
AVC
AVC
JESD-30 Code
R-PDSO-G48
R-PDSO-G56
JESD-609 Code
e0
e0
Length
9.7 mm
14 mm
Load Capacitance (CL)
50 pF
30 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
10
10
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP56,.25,16
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
3.4 ns
2.8 ns
Propagation Delay (tpd)
4.7 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
6.1 mm
Base Number Matches
2
5
Max Frequency@Nom-Sup
200000000 Hz
Trigger Type
POSITIVE EDGE
Compare PI74AVCH16827K with alternatives
Compare PI74AVC+16821A with alternatives