PI74AVC+16821A vs PI74AVC+16820AK feature comparison

PI74AVC+16821A Pericom Semiconductor Corporation

Buy Now Datasheet

PI74AVC+16820AK Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP56,.25,16
Pin Count 56 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AVC AVC
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e0
Length 14 mm 11.3 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 200000000 Hz 180000000 Hz
Max I(ol) 0.024 A 0.024 A
Number of Bits 10 10
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 2.8 ns 2.7 ns
Propagation Delay (tpd) 4 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 4.4 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare PI74AVC+16821A with alternatives

Compare PI74AVC+16820AK with alternatives