PI74ALVTC16244A vs AV162245DL-T feature comparison

PI74ALVTC16244A Pericom Semiconductor Corporation

Buy Now Datasheet

AV162245DL-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20 SSOP,
Pin Count 48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family ALVT ALVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 4 8
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 2.4 ns
Propagation Delay (tpd) 3.5 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 1.8 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Width 6.1 mm 7.5 mm
Base Number Matches 1 1
Additional Feature WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC
Power Supply Current-Max (ICC) 4.5 mA

Compare PI74ALVTC16244A with alternatives

Compare AV162245DL-T with alternatives