PI74ALVC162835FDA
vs
IDT74ALVCF162835APA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
TSSOP, TSSOP56,.3,20
Pin Count
56
56
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
18
18
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP56,.3,20
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
6.3 ns
5.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Pbfree Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare PI74ALVC162835FDA with alternatives
Compare IDT74ALVCF162835APA with alternatives