Part Details for IDT74ALVCF162835APA by Integrated Device Technology Inc
Overview of IDT74ALVCF162835APA by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74ALVCF162835APA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56 | 7256 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56 | 187 |
|
$0.7350 / $2.4500 | Buy Now |
Part Details for IDT74ALVCF162835APA
IDT74ALVCF162835APA CAD Models
IDT74ALVCF162835APA Part Data Attributes
|
IDT74ALVCF162835APA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCF162835APA
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCF162835APA
This table gives cross-reference parts and alternative options found for IDT74ALVCF162835APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCF162835APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVCF162835APA | Integrated Device Technology Inc | Check for Price | TSSOP-56, Tube | IDT74ALVCF162835APA vs 74ALVCF162835APA |
74VCXF162835MTX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | IDT74ALVCF162835APA vs 74VCXF162835MTX |
935267300118 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | IDT74ALVCF162835APA vs 935267300118 |
IDT74ALVCF162835PA8 | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | IDT74ALVCF162835APA vs IDT74ALVCF162835PA8 |
IDT74ALVC162835APA | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | IDT74ALVCF162835APA vs IDT74ALVC162835APA |
IDT74ALVCF162835APAG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | IDT74ALVCF162835APA vs IDT74ALVCF162835APAG |