PI6CV857BAIE vs PCKV857ADGG feature comparison

PI6CV857BAIE Pericom Semiconductor Corporation

Buy Now Datasheet

PCKV857ADGG NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3
Length 12.5 mm 12.5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 48
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.075 ns 0.15 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
fmax-Min 200 MHz
Base Number Matches 1 2
Max I(ol) 0.012 A
Package Equivalence Code TSSOP48,.3,20
Peak Reflow Temperature (Cel) 260

Compare PI6CV857BAIE with alternatives

Compare PCKV857ADGG with alternatives