PI6C49003AE
vs
DAC7632VFTG4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
QFP
|
Package Description |
0.240 INCH, GREEN, MO-153F/ED, TSSOP-48
|
GREEN, PLASTIC, LQFP-32
|
Pin Count |
48
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G48
|
S-PQFP-G32
|
JESD-609 Code |
e3
|
e4
|
Length |
12.5 mm
|
7 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Terminals |
48
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
100 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LQFP
|
Package Equivalence Code |
TSSOP48,.3,20
|
QFP32,.35SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.6 mm
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
6.1 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
|
Base Number Matches |
2
|
1
|
Analog Output Voltage-Max |
|
2.5 V
|
Analog Output Voltage-Min |
|
-2.5 V
|
Converter Type |
|
D/A CONVERTER
|
Input Bit Code |
|
BINARY
|
Input Format |
|
SERIAL
|
Linearity Error-Max (EL) |
|
0.0061%
|
Negative Supply Voltage-Nom |
|
-5 V
|
Number of Bits |
|
16
|
Number of Functions |
|
1
|
Settling Time-Max |
|
10 µs
|
Settling Time-Nom (tstl) |
|
8 µs
|
Supply Current-Max |
|
1.1 mA
|
|
|
|
Compare DAC7632VFTG4 with alternatives