There are no models available for this part yet.
Overview of DAC7632VFTG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for DAC7632VFTG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC DAC 16-BIT DUAL LP 32-LQFP | 1434 |
|
$22.6090 / $33.9130 | Buy Now |
CAD Models for DAC7632VFTG4 by Texas Instruments
Part Data Attributes for DAC7632VFTG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
GREEN, PLASTIC, LQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
2.5 V
|
Analog Output Voltage-Min
|
-2.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0061%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Current-Max
|
1.1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for DAC7632VFTG4
This table gives cross-reference parts and alternative options found for DAC7632VFTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7632VFTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1493-01GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 6.10 MM, 0.40 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | DAC7632VFTG4 vs MK1493-01GTR |
PI6C49003AAE | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 0.240 INCH, GREEN, MO-153F/ED, TSSOP-48 | Diodes Incorporated | DAC7632VFTG4 vs PI6C49003AAE |
PI6C49003AE | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 0.240 INCH, GREEN, MO-153F/ED, TSSOP-48 | Diodes Incorporated | DAC7632VFTG4 vs PI6C49003AE |
MK1493-01GLF | Processor Specific Clock Generator, 100MHz, PDSO48, 6.10 MM, 0.40 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | DAC7632VFTG4 vs MK1493-01GLF |
DAC7632VFT | 16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85 | Texas Instruments | DAC7632VFTG4 vs DAC7632VFT |