PI6C2952-2FBEX
vs
MPC9352FAR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
QFP
Package Description
LQFP,
LQFP-32
Pin Count
32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
11
11
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.55 ns
0.2 ns
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
2.625 V
Supply Voltage-Min (Vsup)
3.135 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
fmax-Min
180 MHz
100 MHz
Base Number Matches
2
4
Additional Feature
CAN ALSO OPERATE WITH 3.3V SUPPLY
Max I(ol)
0.024 A
Package Equivalence Code
QFP32,.35SQ,32
Technology
CMOS
Compare PI6C2952-2FBEX with alternatives