PI6C2952-2FBEX vs MPC952FA feature comparison

PI6C2952-2FBEX Pericom Semiconductor Corporation

Buy Now Datasheet

MPC952FA Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code QFP QFP
Package Description LQFP, LQFP, QFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C LVCMOS/LVTTL
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e0
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 11 11
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.55 ns 0.55 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 180 MHz 180 MHz
Base Number Matches 2 4
Additional Feature MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK OUTPUTS; MEETS POWER PC SKEW REQUIREMENTS
Max I(ol) 0.02 A
Package Equivalence Code QFP32,.35SQ,32
Technology CMOS

Compare PI6C2952-2FBEX with alternatives

Compare MPC952FA with alternatives