PI6C20800SVEX vs PI6C2308A-4LIX feature comparison

PI6C20800SVEX Diodes Incorporated

Buy Now Datasheet

PI6C2308A-4LIX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC PERICOM SEMICONDUCTOR CORP
Package Description SSOP, SSOP48,.4 TSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated
Family 6C 6C
Input Conditioning DIFFERENTIAL MUX MUX
JESD-30 Code R-PDSO-G48 R-PDSO-G16
Length 15.875 mm 5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.001 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 16
Number of True Outputs 16 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.4 ns
Seated Height-Max 2.794 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.493 mm 4.4 mm
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 16
JESD-609 Code e0
Terminal Finish TIN LEAD
fmax-Min 140 MHz

Compare PI6C20800SVEX with alternatives

Compare PI6C2308A-4LIX with alternatives