PI6C2308A-4LIX vs CY2305ASC-1 feature comparison

PI6C2308A-4LIX Pericom Semiconductor Corporation

Buy Now Datasheet

CY2305ASC-1 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP,
Pin Count 16 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 6C 2305
Input Conditioning MUX STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e0 e0
Length 5 mm 4.8895 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 8
Number of True Outputs 8 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.2 ns
Seated Height-Max 1.2 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.8989 mm
fmax-Min 140 MHz 200 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PI6C2308A-4LIX with alternatives

Compare CY2305ASC-1 with alternatives