PI6C20800SVE
vs
SY89809LTHTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
MICREL INC
Package Description
0.300 INCH, GREEN, SSOP-48
TQFP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
89809
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G48
S-PQFP-G32
JESD-609 Code
e3
e4
Length
15.875 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.001 A
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
48
32
Number of True Outputs
8
9
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TQFP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK, THIN PROFILE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
1.275 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.05 ns
Seated Height-Max
2.79 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
7.49 mm
7 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
32
Additional Feature
DUMMY VAL
fmax-Min
500 MHz
Compare PI6C20800SVE with alternatives
Compare SY89809LTHTR with alternatives