PI6C20800BAE
vs
LV810FIT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TSSOP-48
0.209 INCH, SSOP-20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
6C
810
Input Conditioning
DIFFERENTIAL MUX
STANDARD
JESD-30 Code
R-PDSO-G48
R-PDSO-G20
JESD-609 Code
e3
e0
Length
12.5 mm
7.2 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.001 A
0.012 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
48
20
Number of True Outputs
8
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP48,.3,20
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
7.5 ns
3.5 ns
Propagation Delay (tpd)
7.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.2 ns
Seated Height-Max
1.2 mm
2 mm
Supply Voltage-Max (Vsup)
3.465 V
2.625 V
Supply Voltage-Min (Vsup)
3.135 V
1.425 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
5.3 mm
Base Number Matches
2
1
Part Package Code
SSOP
Pin Count
20
Peak Reflow Temperature (Cel)
240
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
133 MHz
Compare PI6C20800BAE with alternatives
Compare LV810FIT with alternatives