LV810FIT
vs
PI6C20800SAEX
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
TSSOP
Package Description
0.209 INCH, SSOP-20
TSSOP, TSSOP48,.3,20
Pin Count
20
48
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
810
6C
Input Conditioning
STANDARD
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
R-PDSO-G48
JESD-609 Code
e0
e3
Length
7.2 mm
12.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
0.001 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
20
48
Number of True Outputs
10
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP20,.3
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Prop. Delay@Nom-Sup
3.5 ns
6.5 ns
Propagation Delay (tpd)
3.5 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.05 ns
Seated Height-Max
2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
3.465 V
Supply Voltage-Min (Vsup)
1.425 V
3.135 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
5.3 mm
6.1 mm
fmax-Min
133 MHz
Base Number Matches
1
2
ECCN Code
EAR99
Output Characteristics
3-STATE
Compare LV810FIT with alternatives
Compare PI6C20800SAEX with alternatives